Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €39.820 |
3+ | €39.020 |
Price for:Each
Minimum: 1
Multiple: 1
€39.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPA19008BK2
Order Code2763526
Technical Datasheet
Panel TypeRack Panel
Rack U Height5U
Panel MaterialAluminium
Body ColourBlack
For Use WithStandard 19" Rack Cabinets
External Height - Metric221mm
External Width - Metric482.6mm
External Height - Imperial8.7"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PBPA19008BK2 is a Rack Panel made of 5052-H32 aluminium with glossy black finish. This PBPA-series rack panel has unused rack space to improve both cooling efficiency and prevent air re-circulation. Fits for standard EIA-310-D compliant square hole rails.
Applications
Industrial
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminium
For Use With
Standard 19" Rack Cabinets
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
5U
Body Colour
Black
External Height - Metric
221mm
External Height - Imperial
8.7"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.915