Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoPBPA19014UNF
Order Code4136879
Product RangePBPA Series
Technical Datasheet
2 In Stock
Delivery in 28 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €64.960 |
3+ | €63.660 |
Price for:Each
Minimum: 1
Multiple: 1
€64.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPBPA19014UNF
Order Code4136879
Product RangePBPA Series
Technical Datasheet
Panel TypeRack Panel
Rack U Height8U
Panel MaterialAluminium
Body ColourUnfinished
For Use WithStandard 19" Rack Cabinets
External Height - Metric355.6mm
External Width - Metric482.6mm
External Height - Imperial14"
External Width - Imperial19"
Product RangePBPA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminium
For Use With
Standard 19" Rack Cabinets
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (25-Jun-2025)
Rack U Height
8U
Body Colour
Unfinished
External Height - Metric
355.6mm
External Height - Imperial
14"
Product Range
PBPA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.437