Print Page
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €62.500 |
Price for:Each
Minimum: 1
Multiple: 1
€62.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPCMDD19001BK1
Order Code2763619
Product RangePCMDD
Technical Datasheet
Cable Organiser TypeCable Manager
For Use WithStandard 19" Rack Cabinets
Product RangePCMDD
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PCMDD19001BK1 is a horizontal hinged Cable Manager made of 16-gauge steel with textured black powder paint finish.
- 1U Height
- Continuous hinged door with magnetic closure strip
- Openings in the rear for cable entry
- Designed to fit standard 19" rails
- Requires mounting hardware
Applications
Industrial
Technical Specifications
Cable Organiser Type
Cable Manager
Product Range
PCMDD
For Use With
Standard 19" Rack Cabinets
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592

