Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €70.160 |
5+ | €65.210 |
10+ | €56.700 |
25+ | €55.660 |
50+ | €54.820 |
100+ | €54.060 |
Price for:Each
Minimum: 1
Multiple: 1
€70.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPHPF19012BK2
Order Code2210300
Technical Datasheet
Accessory TypeHinged Panel Door
For Use WithStandard 19" Rack Cabinets
Enclosure MaterialSteel
Body ColourBlack
External Height12.25"
External Width16.2"
Product Range-
Technical Specifications
Accessory Type
Hinged Panel Door
Enclosure Material
Steel
External Height
12.25"
Product Range
-
For Use With
Standard 19" Rack Cabinets
Body Colour
Black
External Width
16.2"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.42676