Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €22.640 |
5+ | €18.340 |
10+ | €18.240 |
25+ | €18.120 |
50+ | €18.000 |
100+ | €17.650 |
Price for:Each
Minimum: 1
Multiple: 1
€22.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPPFP191202BK1
Order Code4488258
Technical Datasheet
Enclosure MaterialMetal
Body ColourBlack
For Use With4.70" Fan
External Height - Metric177.8mm
External Width - Metric483mm
External Depth - Metric2mm
External Height - Imperial7"
External Width - Imperial19"
External Depth - Imperial0.07"
Product Range-
Technical Specifications
Enclosure Material
Metal
For Use With
4.70" Fan
External Width - Metric
483mm
External Height - Imperial
7"
External Depth - Imperial
0.07"
Body Colour
Black
External Height - Metric
177.8mm
External Depth - Metric
2mm
External Width - Imperial
19"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.949838