Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRASA16BK3
Order Code4601427
Product RangeRASA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €42.270 |
5+ | €39.790 |
10+ | €37.290 |
25+ | €34.810 |
50+ | €34.170 |
100+ | €33.560 |
Price for:Each
Minimum: 1
Multiple: 1
€42.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRASA16BK3
Order Code4601427
Product RangeRASA Series
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric44.45mm
External Width - Metric44.5mm
For Use WithCabinet Racks
External Height - Imperial1.75"
External Width - Imperial1.75"
Product RangeRASA Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
44.5mm
External Height - Imperial
1.75"
Product Range
RASA Series
External Height - Metric
44.45mm
For Use With
Cabinet Racks
External Width - Imperial
1.75"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.894726