Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRASA28BK3
Order Code2505717
Product RangeRASA Series
Technical Datasheet
156 In Stock
148 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €47.010 |
| 5+ | €40.180 |
| 10+ | €37.560 |
| 25+ | €34.340 |
| 50+ | €33.890 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€47.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRASA28BK3
Order Code2505717
Product RangeRASA Series
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric44.45mm
External Width - Metric44.5mm
For Use WithCabinet Racks
External Height - Imperial1.75"
External Width - Imperial1.75"
Product RangeRASA Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
44.5mm
External Height - Imperial
1.75"
Product Range
RASA Series
External Height - Metric
44.45mm
For Use With
Cabinet Racks
External Width - Imperial
1.75"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.674238