Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRB-HRM1
Order Code2786288
Product RangeRB-HRM Series
Technical Datasheet
22 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €41.520 |
5+ | €36.010 |
10+ | €33.660 |
25+ | €31.400 |
50+ | €29.880 |
Price for:Each
Minimum: 1
Multiple: 1
€41.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRB-HRM1
Order Code2786288
Product RangeRB-HRM Series
Technical Datasheet
Cable Organiser TypeCable Ring
For Use WithStandard 19" Rack Cabinets
Product RangeRB-HRM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Organiser Type
Cable Ring
Product Range
RB-HRM Series
For Use With
Standard 19" Rack Cabinets
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for RB-HRM1
1 Product Found
Legislation and Environmental
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate