Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
6 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €129.050 |
5+ | €110.270 |
10+ | €105.270 |
Price for:Each
Minimum: 1
Multiple: 1
€129.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRCHD1917BK1
Order Code2546998
Technical Datasheet
Accessory TypeLocking Door
For Use WithRCHV Series 10U Knockdown Heavy Duty Vented Desktop Cabinets
Enclosure MaterialSteel
Body ColourBlack
External Height17.38"
External Width18.88"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Locking Door
Enclosure Material
Steel
External Height
17.38"
Product Range
-
For Use With
RCHV Series 10U Knockdown Heavy Duty Vented Desktop Cabinets
Body Colour
Black
External Width
18.88"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:94039990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1752