Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €223.710 |
5+ | €194.920 |
Price for:Each
Minimum: 1
Multiple: 1
€223.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRDRW1900312BK1
Order Code4337015
Technical Datasheet
Accessory Type12" Deep Rail Mounted Storage Drawer
For Use With19" Racks
Enclosure MaterialSteel
Body ColourBlack
External Height3.5"
External Width17.36"
External Depth12.25"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
12" Deep Rail Mounted Storage Drawer
Enclosure Material
Steel
External Height
3.5"
External Depth
12.25"
SVHC
No SVHC (21-Jan-2025)
For Use With
19" Racks
Body Colour
Black
External Width
17.36"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.072