Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
1 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €227.770 |
5+ | €199.920 |
Price for:Each
Minimum: 1
Multiple: 1
€227.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRDRW1900316BK1
Order Code1092055
Technical Datasheet
Accessory Type16" Deep Rail Mounted Storage Drawer
For Use WithStandard 19" Rack Mount
Enclosure MaterialSteel
Body ColourBlack
External Height3.5"
External Width17.36"
External Depth16.25"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
16" Deep Rail Mounted Storage Drawer
Enclosure Material
Steel
External Height
3.5"
External Depth
16.25"
SVHC
No SVHC (25-Jun-2025)
For Use With
Standard 19" Rack Mount
Body Colour
Black
External Width
17.36"
Product Range
-
Technical Docs (1)
Alternatives for RDRW1900316BK1
1 Product Found
Legislation and Environmental
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate