Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRDRW1900512BK1.
Order Code2915894
Product RangeRDRW Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRDRW1900512BK1.
Order Code2915894
Product RangeRDRW Series
Technical Datasheet
Accessory TypeDrawer
For Use With19" Panel Width Racks
Enclosure MaterialSteel
Body ColourBlack
External Height0
External Width17.36"
External Depth0
Product RangeRDRW Series
SVHCNo SVHC (23-Jan-2024)
Alternatives for RDRW1900512BK1.
1 Product Found
Technical Specifications
Accessory Type
Drawer
Enclosure Material
Steel
External Height
0
External Depth
0
SVHC
No SVHC (23-Jan-2024)
For Use With
19" Panel Width Racks
Body Colour
Black
External Width
17.36"
Product Range
RDRW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.9792