Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €275.440 |
5+ | €246.530 |
Price for:Each
Minimum: 1
Multiple: 1
€275.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRDRW1900716BK1
Order Code1092057
Technical Datasheet
Accessory Type16" Deep Rail Mounted Storage Drawer
For Use WithStandard 19" Rack Mount
Enclosure MaterialSteel
Body ColourBlack
External Height7"
External Width17.36"
External Depth16.25"
Product Range-
Technical Specifications
Accessory Type
16" Deep Rail Mounted Storage Drawer
Enclosure Material
Steel
External Height
7"
External Depth
16.25"
For Use With
Standard 19" Rack Mount
Body Colour
Black
External Width
17.36"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.53996