Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoRDRW1900722BK1
Order Code4136880
Product RangeRDRW Series
Technical Datasheet
Available to Order
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €322.420 |
Price for:Each
Minimum: 1
Multiple: 1
€322.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRDRW1900722BK1
Order Code4136880
Product RangeRDRW Series
Technical Datasheet
Accessory Type22" Deep Rail Mounted Storage Drawer
For Use With19" Rack Cabinets
Enclosure MaterialSteel
Body ColourBlack
External Height7"
External Width17.36"
External Depth22.25"
Product RangeRDRW Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
22" Deep Rail Mounted Storage Drawer
Enclosure Material
Steel
External Height
7"
External Depth
22.25"
SVHC
No SVHC (25-Jun-2025)
For Use With
19" Rack Cabinets
Body Colour
Black
External Width
17.36"
Product Range
RDRW Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.7