Print Page

Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €129.660 |
Price for:Each
Minimum: 1
Multiple: 1
€129.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRKBM19BK1..
Order Code2321321
Technical Datasheet
Rack U Height3U
External Width - Metric483mm
External Depth - Metric381mm
For Use WithStandard 19" Rack Cabinets
External Width - Imperial19.02"
External Depth - Imperial15"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RKBM19BK1 is a 2-post mounting Keyboard and equipment Shelf constructed of 14 gauge steel with rugged textured black powder paint finish. It has rear lip to reduce chance of equipment being pushed off rear of shelf.
- Mounts to panel rails using 5.25" (3U) of vertical panel space
- The 8.5" deep keyboard tray holds a full-size keyboard
- Tested to nearly double the suggested load rating of 160lbs
Applications
Industrial
Technical Specifications
Rack U Height
3U
External Depth - Metric
381mm
External Width - Imperial
19.02"
Product Range
-
External Width - Metric
483mm
For Use With
Standard 19" Rack Cabinets
External Depth - Imperial
15"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.804