Print Page
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €324.740 |
Price for:Each
Minimum: 1
Multiple: 1
€324.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM2U1922VBK.
Order Code2988721
Product RangeRM
Technical Datasheet
Cabinet StyleRack Mount
Panel Space Height-
External Height - Metric88.9mm
External Width - Metric421.65mm
External Depth - Metric558.78mm
Enclosure MaterialAluminium
Body ColourBlack
External Height - Imperial3.5"
External Width - Imperial16.6"
External Depth - Imperial22"
Product RangeRM
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cabinet Style
Rack Mount
External Height - Metric
88.9mm
External Depth - Metric
558.78mm
Body Colour
Black
External Width - Imperial
16.6"
Product Range
RM
Panel Space Height
-
External Width - Metric
421.65mm
Enclosure Material
Aluminium
External Height - Imperial
3.5"
External Depth - Imperial
22"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for RM2U1922VBK.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.360776