Print Page
20 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €142.980 |
Price for:Each
Minimum: 1
Multiple: 1
€142.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM3U0804SBK.
Order Code2988712
Product RangeRM
Technical Datasheet
Cabinet StyleRack Mount
Panel Space Height132.59mm
External Height - Metric132.59mm
External Width - Metric210.82mm
External Depth - Metric107.85mm
Enclosure MaterialExtruded Aluminium
Body ColourBlack
External Height - Imperial5.22"
External Width - Imperial8.3"
External Depth - Imperial4.25"
Product RangeRM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cabinet Style
Rack Mount
External Height - Metric
132.59mm
External Depth - Metric
107.85mm
Body Colour
Black
External Width - Imperial
8.3"
Product Range
RM
Panel Space Height
132.59mm
External Width - Metric
210.82mm
Enclosure Material
Extruded Aluminium
External Height - Imperial
5.22"
External Depth - Imperial
4.25"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for RM3U0804SBK.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.270058