Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €259.400 |
Price for:Each
Minimum: 1
Multiple: 1
€259.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM3U1913SBK
Order Code2763648
Technical Datasheet
Cabinet StyleRack Mount
Panel Space Height133.35mm
External Height - Metric133mm
External Width - Metric422mm
External Depth - Metric330mm
Enclosure MaterialAluminium
Body ColourBlack
External Height - Imperial5.24"
External Width - Imperial16.61"
External Depth - Imperial12.99"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RM3U1913SBK is a 19-inch Cabinet Rugged Rack Chassis with strong construction yet lightweight using all aluminium components. Suitable for desktop or rack mountable applications, knockdown design ships un-assembled for easy handling and shipping protection. Strong construction using, extruded aluminium side panels 3.2mm thick, extruded aluminium front and rear panels 3.2mm thick, flat aluminium top and bottom panels 1.6mm thick and can be used with or without rack mounting brackets.
- Front and rear panel are interchangeable
- Top, bottom, sides, self-adhesive rubber feet, rack mount brackets and all assembly hardware
- Pull handles and adjustable rear bracket rack mount kit are not included with unit
Applications
Industrial
Technical Specifications
Cabinet Style
Rack Mount
External Height - Metric
133mm
External Depth - Metric
330mm
Body Colour
Black
External Width - Imperial
16.61"
Product Range
-
Panel Space Height
133.35mm
External Width - Metric
422mm
Enclosure Material
Aluminium
External Height - Imperial
5.24"
External Depth - Imperial
12.99"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.18