Print Page
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €292.170 |
Price for:Each
Minimum: 1
Multiple: 1
€292.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRM4U1913VBK.
Order Code2988727
Product RangeRM
Technical Datasheet
Cabinet StyleRack Mount
Panel Space Height-
External Height - Metric177.04mm
External Width - Metric482.61mm
External Depth - Metric330.2mm
Enclosure MaterialAluminium
Body ColourBlack
External Height - Imperial6.97"
External Width - Imperial19"
External Depth - Imperial13"
Product RangeRM
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cabinet Style
Rack Mount
External Height - Metric
177.04mm
External Depth - Metric
330.2mm
Body Colour
Black
External Width - Imperial
19"
Product Range
RM
Panel Space Height
-
External Width - Metric
482.61mm
Enclosure Material
Aluminium
External Height - Imperial
6.97"
External Depth - Imperial
13"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for RM4U1913VBK.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907184