Quantity | Price (ex VAT) |
---|---|
1+ | €192.880 |
Product Information
Product Overview
The RMCV190713BK1 is a 4U Vented Economy Rack Chassis that uses all machine screw and PEM nut construction, perfect for applications where repetitive assembly and disassembly are required. Strong design construction using 0.125-inch thick side panels and rack-mount brackets, 0.064-inch thick front and rear panels, 0.062-inch thick top and bottom panels. It can be used with or without rack-mounting "ears" or brackets. The RMC series enclosure is finished in rugged, satin texture, black powder paint. Easy access to inside, only 4 screws need to be removed from any of the 6 panels for internal access. Knockdown design ships unassembled for easy handling and shipping protection.
- Lightweight design - All aluminum, type 5050 H32 for easy modification
Applications
Industrial
Technical Specifications
4U
Rack Mount
432mm
7.01"
12.99"
No SVHC (25-Jun-2025)
Aluminium
178mm
330mm
17.01"
RMC
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate