Print Page
Image is for illustrative purposes only. Please refer to product description.
160 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €6.510 |
5+ | €6.340 |
10+ | €6.160 |
25+ | €5.300 |
50+ | €5.140 |
100+ | €4.950 |
250+ | €4.850 |
Price for:Each
Minimum: 1
Multiple: 1
€6.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSDV180-1.
Order Code2546941
Technical Datasheet
Enclosure MaterialPolycarbonate
Body ColourGray
For Use WithElectrical Enclosures
External Height - Metric29.97mm
External Width - Metric24.89mm
External Depth - Metric23.6mm
External Height - Imperial1.18"
External Width - Imperial0.98"
External Depth - Imperial0.93"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Polycarbonate
For Use With
Electrical Enclosures
External Width - Metric
24.89mm
External Height - Imperial
1.18"
External Depth - Imperial
0.93"
SVHC
No SVHC (21-Jan-2025)
Body Colour
Gray
External Height - Metric
29.97mm
External Depth - Metric
23.6mm
External Width - Imperial
0.98"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608