Print Page
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.970 |
5+ | €6.790 |
10+ | €6.600 |
20+ | €6.140 |
50+ | €5.680 |
Price for:Each
Minimum: 1
Multiple: 1
€6.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSDV180-1
Order Code3649346
Product RangeSDV SM
Also Known AsGTIN UPC EAN: 0623980027180
Enclosure MaterialPolycarbonate
Body ColourGrey
For Use WithElectrical Enclosures
External Height - Metric29.97mm
External Width - Metric24.89mm
External Depth - Metric23.6mm
External Height - Imperial1.18"
External Width - Imperial0.98"
External Depth - Imperial0.93"
Product RangeSDV SM
SVHCNo SVHC (21-Jan-2025)
Product Overview
Designed to equalise internal/external pressure and temperature.
- Ventilators assist in condensation prevention by allowing enclosures to breathe
- Suitable for most types of metallic and non-metallic enclosures
- Moulded in corrosion resistant, UV stabilised polycarbonate plastic, finish
- Gasket protection to enclosure wall
- Mount to enclosure wall thickness up to 4mm
- Internal vent channel and grille reduces insect intrusion
Technical Specifications
Enclosure Material
Polycarbonate
For Use With
Electrical Enclosures
External Width - Metric
24.89mm
External Height - Imperial
1.18"
External Depth - Imperial
0.93"
SVHC
No SVHC (21-Jan-2025)
Body Colour
Grey
External Height - Metric
29.97mm
External Depth - Metric
23.6mm
External Width - Imperial
0.98"
Product Range
SDV SM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608