Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.960 |
5+ | €11.490 |
10+ | €11.020 |
20+ | €10.410 |
50+ | €9.800 |
Price for:Each
Minimum: 1
Multiple: 1
€11.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSDV280-1
Order Code3649345
Product RangeSDV
Enclosure Material-
Body Colour-
For Use WithMetallic and Non-Metallic Enclosures
External Height - Metric69.34mm
External Width - Metric50.55mm
External Depth - Metric22.86mm
External Height - Imperial2.73"
External Width - Imperial1.99"
External Depth - Imperial0.9"
Product RangeSDV
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
-
For Use With
Metallic and Non-Metallic Enclosures
External Width - Metric
50.55mm
External Height - Imperial
2.73"
External Depth - Imperial
0.9"
SVHC
No SVHC (21-Jan-2025)
Body Colour
-
External Height - Metric
69.34mm
External Depth - Metric
22.86mm
External Width - Imperial
1.99"
Product Range
SDV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045