Print Page
Image is for illustrative purposes only. Please refer to product description.
147 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.080 |
5+ | €15.740 |
10+ | €14.400 |
20+ | €13.800 |
50+ | €13.200 |
Price for:Each
Minimum: 1
Multiple: 1
€17.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoXPFA80BK
Order Code1877266
Technical Datasheet
Enclosure MaterialABS
Body ColourBlack
For Use With3.15 " Square Fans
External Height - Metric105mm
External Width - Metric105mm
External Depth - Metric-
External Height - Imperial4.13"
External Width - Imperial4.13"
External Depth - Imperial0.63"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The XPFA80BK is a Filter Fan Grills for use with standard 3.15 or 4.7-inch square fans. This XPFA-series mounts easily with 4 screws using template and hardware provided, complete with flame-retardant ABS (acrylonitrile butadiene styrene) plastic grill and flame-retardant synthetic filter. Hole cut-out is not critical as rear of filter grill seals to surface.
- Integral gasket on reverse side of grill, seals against mounting surface
Applications
Industrial
Technical Specifications
Enclosure Material
ABS
For Use With
3.15 " Square Fans
External Width - Metric
105mm
External Height - Imperial
4.13"
External Depth - Imperial
0.63"
SVHC
No SVHC (21-Jan-2025)
Body Colour
Black
External Height - Metric
105mm
External Depth - Metric
-
External Width - Imperial
4.13"
Product Range
-
Technical Docs (1)
Alternatives for XPFA80BK
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129