Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,301.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,301.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-6553-02
Order Code4734795
pH Measuring Ranges-2pH to 20pH
Resolution (± pH)0.001
Accuracy (± pH)0.002
Sampling Time1s
Operating Temperature Min-20°C
Operating Temperature Max120°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
HI-6553-02 is a HI-6553-02 pH/ORP/ISE + EC + optical DO multiparameter modular benchtop system. This kit includes the necessary modules and probes to measure pH, temperature, conductivity and dissolved oxygen with an optical probe, providing everything needed to start measuring straight out of the box. This advanced multimeter features Wi-Fi and ethernet connectivity.
- Measures pH, ORP, ISE, conductivity, temperature, and dissolved oxygen with optical sensor
- With HI-1131B pH electrode, HI-7662-TW temp probe, HI-7631233 EC probe, HI-7641133 optical DO probe
- Includes calibration solution starter set for pH, EC, and DO out of the box
- Connectivity: Wi-Fi, Ethernet, USB-A/C, delivers .CSV via email or FTP without extra software
- Supports up to 5-point calibration for pH, ISE, and conductivity (optimal accuracy)
- Stores up to 1 million data points per user; supports IDs, alarms, GLP, graph/table views
- Intuitive touchscreen with basic, GLP, graph, table views, on-screen help, tutorial system
- Allows creation of multiple password-protected user profiles with custom configurations
- Typically supplied with a 2-year warranty
Contents
HI-6000 modular multiparameter meter system, HI-6000-2 pH/ISE module, HI-6000-3 EC module, HI-6000-4 DO module, HI-1131B pH electrode, HI-7662-TW temperature probe, HI-7631233 EC & resistivity probe, HI-7641133 optical DO probe, A calibration solution starter set for pH, EC and DO.
Technical Specifications
pH Measuring Ranges
-2pH to 20pH
Accuracy (± pH)
0.002
Operating Temperature Min
-20°C
Product Range
-
Resolution (± pH)
0.001
Sampling Time
1s
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90278930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.7