Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.410 |
5+ | €32.730 |
Price for:Each
Minimum: 1
Multiple: 1
€37.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-7031L
Order Code7107377
Analysis & Calibration TypeLiquid
Dispensing MethodBottle
Volume460ml
Weight-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The HI7031 is a Calibration Solution, conductivity standard that is prepared against a NIST traceable potassium chloride solution. Hanna conductivity solutions have the lot number and expiration date clearly marked on the label and are air tight with a tamper-proof seal to ensure the quality of the solution. Hanna's line of conductivity standards have been specially formulated to have an expiration of 5 years from the date of manufacture for an unopened bottle. It is in the form of colourless liquid with odourless.
- <gt/>100°C Boiling point
- 1gm/cm³ Density
Applications
Industrial
Technical Specifications
Analysis & Calibration Type
Liquid
Volume
460ml
Product Range
-
Dispensing Method
Bottle
Weight
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:38221900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54