Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €162.440 |
Price for:Each
Minimum: 1
Multiple: 1
€162.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-98128
Order Code3695888
Technical Datasheet
pH Measuring Ranges-2pH to 16pH
Resolution (± pH)0.01
Accuracy (± pH)0.05
Sampling Time-
Operating Temperature Min-5°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
Waterproof, accurate and portable, these handy little pocket meters are true 'go-anywhere' pH testers with replaceable electrodes
- Automatic buffer recognition and calibration
- Robust, replaceable electrodes
- Proximity of exposed temperature sensor to pH electrode guarantees greater accuracy
- Calibrate direct into Hanna buffer solution sachets
- Battery % displayed on start up with battery error prevention system (BEPS)
Applications
Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
pH Measuring Ranges
-2pH to 16pH
Accuracy (± pH)
0.05
Operating Temperature Min
-5°C
Product Range
-
Resolution (± pH)
0.01
Sampling Time
-
Operating Temperature Max
60°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90278930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14