Print Page



Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoPRIMO5
Order Code3277161
Technical Datasheet
Conductivity Range0µS/cm to 1999µS/cm
Resolution (ppm)-
Accuracy2%
Calibration TypeTDS
External Height180mm
External Width50mm
External Depth25mm
Weight80g
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The PRIMO 5 low cost pocket conductivity tester with auto temperature compensated readings.
- Reads temperature
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Conductivity Range
0µS/cm to 1999µS/cm
Accuracy
2%
External Height
180mm
External Depth
25mm
Product Range
-
Resolution (ppm)
-
Calibration Type
TDS
External Width
50mm
Weight
80g
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12