Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €30.170 |
5+ | €26.280 |
10+ | €22.380 |
25+ | €22.070 |
50+ | €21.750 |
Product Information
Product Overview
The 02021602301 is a 2.54mm 160-position 5-row female HAR-BUS® 64 VME64X Extension Connector System for data transfer rates up to 320Mbps. Straight orientation, with flange, copper alloy contacts and press-in termination. The design of HAR-BUS® 64 female connector allows mating of any combinations of the 5-row version without mechanical interference, thus making it possible for users to upgrade and maintain existing systems at lower costs. It is also possible to mate 5 row male connectors with 3 row female connectors. The feature of backward compatibility allows a gradual upgrade of existing Eurocard based systems without the additional cost of a complete system redesign. The HAR-BUS® 64 provides the opportunity to adapt the system economically without a complete redesign to new bus architecture.
- PL 2 according to IEC 61076-4-113 250 mating cycles
- Additional contacts for I/O and system upgrade
- Supports plug-and-play function
- Improved signal/ground ratio for reliable signal data transfer
- Live insertion for replacing processor or memory cards without closing down system
Applications
Industrial
Technical Specifications
har-bus 64
Backplane
Receptacle
5Rows
-
No SVHC (08-Jul-2021)
160Contacts
2.54mm
Press Fit
2.54mm
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate