Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €152.720 |
5+ | €147.540 |
10+ | €139.040 |
25+ | €134.750 |
50+ | €130.710 |
Price for:Each
Minimum: 1
Multiple: 1
€152.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No08968020001A0
Order Code4297735
Technical Datasheet
EV Connector StandardType 2
Contact GenderSocket
No. of Contacts7 Contact
Current Rating32A
Voltage Rating480V
IP RatingIP44, IP55
EV Charging LevelLevel 3
Cable Length700mm
Contact TerminationCrimp
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
EV Connector Standard
Type 2
Contact Gender
Socket
Current Rating
32A
IP Rating
IP44, IP55
Cable Length
700mm
Product Range
-
Gender
Receptacle
No. of Contacts
7 Contact
Voltage Rating
480V
EV Charging Level
Level 3
Contact Termination
Crimp
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.17