Print Page
2.490 In Stock
1.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.650 |
100+ | €0.519 |
250+ | €0.388 |
500+ | €0.358 |
1000+ | €0.351 |
Price for:Each
Minimum: 10
Multiple: 10
€6.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 02 000 8484
Order Code1608424
Product RangeDIN 41612
Technical Datasheet
Product RangeDIN 41612
Contact GenderSocket
Wire Size AWG Max20AWG
Contact Termination TypeCrimp
Current Rating2A
Contact Material-
Wire Size AWG Min28AWG
Contact Plating-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09020008484 is a DIN signal Female Crimp Contact BC made of copper alloy. The crimp contact comes with a PC (thermoplastics, glass fiber reinforcement- 20%) insulator.
- 2.54mm Contact pitch
- Backplane-to-daughter card, cable to board combination
- 2A at 20°C Current
- UL94V-0 Flammability rating
Applications
Industrial, Power Management
Technical Specifications
Product Range
DIN 41612
Wire Size AWG Max
20AWG
Current Rating
2A
Wire Size AWG Min
28AWG
SVHC
No SVHC (08-Jul-2021)
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
-
Contact Plating
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145