Print Page
32 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.190 |
10+ | €5.710 |
100+ | €5.600 |
250+ | €5.480 |
500+ | €5.370 |
Price for:Each
Minimum: 1
Multiple: 1
€9.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 09 14 000 6174 is a Han-Modular® Pneumatic Male Contact made of Delrin acetyl with a Buna-N seal. It is suitable for use with 6mm ID tubing.
- 8bar Operating pressure
Applications
Industrial
Technical Specifications
Fitting Type
Insert
Pneumatic Connection
-
Operating Pressure Max
8bar
Fitting Material
-
Bore Size
6mm
External Diameter
9.7mm
Tubing Outer Diameter
-
Product Range
Han
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633