Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €43.360 |
5+ | €42.740 |
10+ | €42.110 |
25+ | €40.890 |
50+ | €40.070 |
Price for:Each
Minimum: 1
Multiple: 1
€43.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 14 002 2651
Order Code3453870
Product RangeHan-Modular
Product RangeHan-Modular
Heavy Duty Connector TypeInsert
No. of Contacts2Contacts
No. of Contacts2 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Pin
Wire Size AWG Max2AWG
Current Rating100A
Wire Size AWG Min5AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Product Overview
The 09 14 002 2651 is a Han 100A Axial Module, male, 2 contacts, 16 to 35mm² wire cross section area with axial screw terminal. Polycarbonate insert with silver plated copper alloy contacts.
- 500 Mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han-Modular
No. of Contacts
2Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Pin
Current Rating
100A
Contact Material
Copper Alloy
Heavy Duty Connector Type
Insert
No. of Contacts
2 Contacts
Gender
Plug
Wire Size AWG Max
2AWG
Wire Size AWG Min
5AWG
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Alternatives for 09 14 002 2651
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068