Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09 14 006 2633
Order Code2382698
Product RangeHan-Modular
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €21.340 |
10+ | €20.910 |
25+ | €20.490 |
100+ | €20.060 |
250+ | €19.630 |
Price for:Each
Minimum: 1
Multiple: 1
€21.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 14 006 2633
Order Code2382698
Product RangeHan-Modular
Technical Datasheet
Product RangeHan-Modular
Heavy Duty Connector TypeInsert
No. of Contacts6Contacts
No. of Contacts6 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypePush Lock Pin
Current Rating16A
Wire Size AWG Max14AWG
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Product Overview
The 09 14 006 2633 from Harting is a Han-Modular® series Han E® Quick Lock® male module with 6 contacts. It is approved by CSA-C22.2 No. 182.3 PVVA8.E318390, UL 1977 ECBT2.E235076 and UL 2237 PVVA2.E318390 standards. The Quick Lock® male module specifications are according to IEC 61984 and EN 60664-1 standards.
- Han-Quick Lock® termination, pollution degree 3, ≥ 500 mating cycles
- 0.5mm² to 2.5mm² conductor cross section
- 16A, 500V, 6KV, 3 electrical data according to IEC 61984 standards
- Rated current is 16A, rated voltage is 500V, rated impulse voltage is 6KV
- Rated voltage according to UL is 600V, contact resistance is ≤ 1mohm
- Flammability according to UL94 V-0
- Material (insert) is polycarbonate, colour (insert) is RAL 7032 (pebble grey)
- Material (contacts) is copper alloy and surface (contacts) is silver plated
- Limiting temperature range from -40°C to +125°C, net weight is 17.8g
Applications
Industrial
Technical Specifications
Product Range
Han-Modular
No. of Contacts
6Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Push Lock Pin
Wire Size AWG Max
14AWG
Contact Material
Copper Alloy
Heavy Duty Connector Type
Insert
No. of Contacts
6 Contacts
Gender
Plug
Current Rating
16A
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018