Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09 14 017 3101
Order Code1243945
Product RangeHan-Modular DDD
Technical Datasheet
151 In Stock
26 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.250 |
10+ | €7.110 |
100+ | €6.960 |
250+ | €6.820 |
500+ | €6.670 |
Price for:Each
Minimum: 1
Multiple: 1
€7.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 14 017 3101
Order Code1243945
Product RangeHan-Modular DDD
Technical Datasheet
Product RangeHan-Modular DDD
Heavy Duty Connector TypeModule
No. of Contacts17 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating10A
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 09 14 017 3101 is a Han DDD Module, Han-Modular® series, female, 17 contacts, 0.14 to 2.5mm² wire cross section area with crimp terminal. Made of polycarbonate, RAL 7032 (light grey) colour insert.
- 500 Mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han-Modular DDD
No. of Contacts
17 Contacts
Gender
Receptacle
Current Rating
10A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072