Print Page
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €93.840 |
10+ | €80.580 |
25+ | €78.970 |
100+ | €77.360 |
250+ | €75.750 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€93.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 15 000 6102
Order Code151853
Product RangeHan D
Technical Datasheet
Product RangeHan D
Contact GenderPin
Wire Size AWG Max18AWG
Contact Termination TypeCrimp
Current Rating10A
Wire Size AWG Min18AWG
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCTo Be Advised
Product Overview
The 09 15 000 6102 from Harting is a Han D male crimp contact.
- Rated current of 10A
- Contact resistance of less than or equal to 3mohm
- Wire cross section of 1mm² (18AWG)
- Stripping length of 8mm
- Made of silver plated copper alloy material
- Approved by IEC 60664-1 and IEC 61984 standards
- Diameter of drilling hole is 1.45mm
Technical Specifications
Product Range
Han D
Wire Size AWG Max
18AWG
Current Rating
10A
Contact Material
Copper
SVHC
To Be Advised
Contact Gender
Pin
Contact Termination Type
Crimp
Wire Size AWG Min
18AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 09 15 000 6102
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007439