Print Page
806 In Stock
600 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.410 |
10+ | €2.980 |
100+ | €2.570 |
250+ | €2.470 |
500+ | €2.420 |
Price for:Each
Minimum: 1
Multiple: 1
€3.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 15 000 6224
Order Code2311482
Product RangeHan D
Technical Datasheet
Product RangeHan D
Contact GenderSocket
Wire Size AWG Max22AWG
Wire Size AWG Min26AWG
Contact Termination TypeCrimp
Current Rating10A
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 09 15 000 6224 is a Han D Female Crimp Contact for Han D series, made of copper alloy and gold plated finish. 0.14 to 0.37mm² wire cross section area and 8mm stripping length.
- 10A Rated current
- ≤3mΩ Contact resistance
Applications
Industrial
Technical Specifications
Product Range
Han D
Wire Size AWG Max
22AWG
Contact Termination Type
Crimp
Contact Material
Copper
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Wire Size AWG Min
26AWG
Current Rating
10A
Contact Plating
Gold Plated Contacts
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00074