Print Page
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.060 |
5+ | €28.710 |
10+ | €28.350 |
25+ | €27.600 |
50+ | €27.050 |
Price for:Each
Minimum: 1
Multiple: 1
€29.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 09 15 004 3013 is a Han-Quintax Male Contact 4 + shielding for Han D crimp contacts. Made of Zinc alloy.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han D
Wire Size AWG Max
14AWG
Wire Size AWG Min
26AWG
Contact Material
Zinc
Contact Gender
Pin
Contact Termination Type
Crimp
Current Rating
10A
Contact Plating
Nickel Plated Contacts
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0288