Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.780 |
| 10+ | €9.880 |
| 100+ | €9.630 |
| 250+ | €9.440 |
| 500+ | €9.240 |
Price for:Each
Minimum: 1
Multiple: 1
€10.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 15 007 3001
Order Code462445
Product RangeR15
Product RangeR15
No. of Contacts7Contacts
Contact GenderPin
Contact Termination TypeCrimp
Contact PlatingSilver Plated Contacts
For Use WithR 15 Series Circular Hoods/Housings
Insert Arrangement-
Connector Shell Size-
Contact MaterialCopper
Product Overview
The R15 series Circular Connector with current carrying capacity. This connector is limited by the thermal load capacity of the contact element material including the connections and the insulating parts. The derating curve is therefore valid for currents which flow constantly through each contact element of the connector evenly, without exceeding the allowed maximum temperature.
Applications
Industrial
Technical Specifications
Product Range
R15
Contact Gender
Pin
Contact Plating
Silver Plated Contacts
Insert Arrangement
-
Contact Material
Copper
No. of Contacts
7Contacts
Contact Termination Type
Crimp
For Use With
R 15 Series Circular Hoods/Housings
Connector Shell Size
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006