Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09 18 120 9622
Order Code1188913
Product RangeSEK 18 Series
Technical Datasheet
65 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.640 |
10+ | €1.430 |
100+ | €1.400 |
250+ | €1.370 |
500+ | €1.340 |
Price for:Each
Minimum: 1
Multiple: 1
€1.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 18 120 9622
Order Code1188913
Product RangeSEK 18 Series
Technical Datasheet
IDC Connector TypeIDC Header
Connector SystemsWire-to-Board
Contact GenderMale
Pitch Spacing2.54mm
No. of Rows2 Row
Contact Termination TypeThrough Hole
No. of Contacts20Contacts
Connector MountingThrough Hole Mount
Contact Material-
Connector ShroudUnshrouded
Contact Plating-
Product RangeSEK 18 Series
Product Overview
The 09 18 120 9622 is a 20-contact 2-row PCB Transition Connector, low profile with 5.5mm height. IDC termination, PBT insulator, grey colour, tin over nickel plated copper alloy contacts.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Header
Contact Gender
Male
No. of Rows
2 Row
No. of Contacts
20Contacts
Contact Material
-
Contact Plating
-
SVHC
No SVHC (08-Jul-2021)
Connector Systems
Wire-to-Board
Pitch Spacing
2.54mm
Contact Termination Type
Through Hole
Connector Mounting
Through Hole Mount
Connector Shroud
Unshrouded
Product Range
SEK 18 Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588