Print Page
Image is for illustrative purposes only. Please refer to product description.
110 In Stock
300 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.420 |
100+ | €0.269 |
500+ | €0.255 |
1000+ | €0.249 |
2500+ | €0.244 |
Price for:Each
Minimum: 10
Multiple: 10
€4.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 18 520 9002
Order Code1200512
Technical Datasheet
Accessory TypeStrain Relief Clamp
For Use WithFemale Connectors
No. of Positions20Ways
Strain Relief MaterialThermoplastic
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09 18 520 9002 is a 20-way Strain Relief Clamp made of thermoplastic for female connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief Clamp
No. of Positions
20Ways
Product Range
-
For Use With
Female Connectors
Strain Relief Material
Thermoplastic
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726