Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €27.230 |
5+ | €26.680 |
10+ | €26.130 |
25+ | €25.030 |
50+ | €23.920 |
Price for:Each
Minimum: 1
Multiple: 1
€27.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 20 016 0441
Order Code2475578
Product RangeHan A
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Locking Type1 Lever
Rectangular Shell Size16A
For Use WithHan 16A Inserts & Bases
Product RangeHan A
Product Overview
The 09200160441 is a gray Han A Hood made of die-cast aluminum with powder-coated finish. The connector hood comes with a NBR seal and polycarbonate + stainless steel single locking lever.
- Top cable entry
- High construction style
- IP65 Protection rating
- NEMA type 4/4X/12 Protection class according to UL 50
- UL94V-0 Flammability rating
Applications
Industrial, Power Management
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Connector Body Material
Aluminium Body
Rectangular Shell Size
16A
Product Range
Han A
Cable Exit Angle
180°
Locking Type
1 Lever
For Use With
Han 16A Inserts & Bases
Technical Docs (3)
Alternatives for 09 20 016 0441
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.196