Print Page
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.710 |
10+ | €25.670 |
25+ | €23.510 |
100+ | €23.040 |
250+ | €22.570 |
Price for:Each
Minimum: 1
Multiple: 1
€26.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 09300060442 is a gray Han B Hood made of die-cast aluminum with powder coated finish. The connector hood comes with a polycarbonate + stainless steel single locking lever.
- Top cable entry
- IP65 Protection rating
- NEMA type 4/4X/12 Protection class according to UL 50
Applications
Industrial, Power Management
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Connector Body Material
Aluminium Body
Rectangular Shell Size
6B
Product Range
Han B
Cable Exit Angle
180°
Locking Type
1 Lever
For Use With
Han 6B Inserts & Bases
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1558