Print Page
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €49.740 |
5+ | €48.990 |
10+ | €48.240 |
25+ | €46.810 |
50+ | €45.460 |
Price for:Each
Minimum: 1
Multiple: 1
€49.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 30 016 0318
Order Code2475551
Product RangeHan B
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminium Body
Locking Type1 Lever
Rectangular Shell Size16B
For Use WithHan 16B Hoods & Inserts
Product RangeHan B
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (10-Jun-2022)
Product Overview
The 09300160318 is a gray Han 16B-HBM Bulkhead Mounted Housing made of die-cast aluminum with powder coated finish. The connector base comes with a metal cover and polycarbonate + stainless steel single locking lever.
- Low construction style
- IP65 Protection rating
- NEMA type 4/4X/12 Protection class according to UL 50
- UL94V-0 Flammability rating (locking lever)
Applications
Industrial, Power Management
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
Han 16B Hoods & Inserts
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (10-Jun-2022)
Connector Body Material
Aluminium Body
Rectangular Shell Size
16B
Product Range
Han B
Technical Docs (3)
Alternatives for 09 30 016 0318
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1818