Print Page
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €167.200 |
5+ | €163.860 |
10+ | €160.510 |
25+ | €153.830 |
50+ | €147.130 |
Price for:Each
Minimum: 1
Multiple: 1
€167.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 09300480301 is a gray Han 48B Base/Bulkhead Mounted Housing made of die-cast aluminum with powder coated finish. The bulkhead mounted housing comes with a thermoplastic cover, NBR seal and stainless steel single locking lever.
- Low construction style
- IP65 Protection rating
- NEMA type 4/4X/12 Protection class according to UL 50
- UL94V-0 Flammability rating (locking lever)
Applications
Industrial, Power Management
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
Han 48B Hoods & Inserts
Connector Body Material
Aluminium Body
Rectangular Shell Size
48B
Product Range
Han B
Technical Docs (3)
Alternatives for 09 30 048 0301
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.616