Print Page
88 In Stock
320 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.140 |
5+ | €29.010 |
10+ | €27.300 |
25+ | €26.200 |
50+ | €25.060 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€30.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 32 000 6108
Order Code728172
Product RangeHan C
Technical Datasheet
Product RangeHan C
Contact GenderPin
Wire Size AWG Max10AWG
Contact Termination TypeCrimp
Wire Size AWG Min10AWG
Current Rating40A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Han C series rectangular power Crimp Male and Female Contact for used with Han® Q 4/0 crimp terminal. It is made of copper alloy material with silver-plated contact material.
- 8 to 16AWG Wire size
- 12, 9.5mm Stripping lengths
- ≤1mΩ Contact resistance
Applications
Industrial
Technical Specifications
Product Range
Han C
Wire Size AWG Max
10AWG
Wire Size AWG Min
10AWG
Contact Material
Copper
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Pin
Contact Termination Type
Crimp
Current Rating
40A
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028