Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
8 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €105.870 |
| 5+ | €104.080 |
| 10+ | €102.280 |
| 25+ | €100.800 |
| 50+ | €99.310 |
Price for:Each
Minimum: 1
Multiple: 1
€105.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 45 452 1010
Order Code2481117
No. of Contacts19Contacts
GenderJack
Connector MountingPanel Mount
Contact Termination-
Contact Plating-
Connector Body Material-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 09 45 452 1010 is a 19-contacts har-port® HDMI Jack.
- IP20 Protection
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
Panel Mount
Contact Plating
-
Product Range
-
Gender
Jack
Contact Termination
-
Connector Body Material
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412