Print Page

Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.560 |
10+ | €20.370 |
25+ | €18.290 |
100+ | €17.920 |
250+ | €17.560 |
Price for:Each
Minimum: 1
Multiple: 1
€22.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 45 452 1904
Order Code2481116
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 3.0
IP RatingIP20
Product Range-
Contact Material-
Contact Plating-
Product Overview
The 09 45 452 1904 is a 9-contact black USB Adaptor converts from type-A receptacle to type-A receptacle. It is mated with USB 3.0 type-A mating force and is manufactured from PFT.
- 1.5A Current rating
- 30V Rated voltage
Applications
Industrial
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 3.0
Product Range
-
Contact Plating
-
USB Connector Convert To
USB Type A Receptacle
IP Rating
IP20
Contact Material
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017