Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €44.210 | 
| 5+ | €42.350 | 
| 10+ | €40.500 | 
| 25+ | €38.640 | 
| 50+ | €35.030 | 
Price for:Each
Minimum: 1
Multiple: 1
€44.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09 45 452 1920
Order Code1972971
Technical Datasheet
Connector AUSB Type A Receptacle
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric500mm
Connector BUSB Type A Plug
Cable Length - Imperial19.7"
USB StandardUSB 2.0
Jacket Colour-
Electronic Marking-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 09 45 452 1920 is a 0.5m USB Cable Assembly, har-port USB 2.0 A receptacle to USB A plug coupler.
- Easy mounting
 - Compact and well-shaped service interface in a timeless attractive design
 - Compact and robust design
 - IP20 Protection rating
 
Applications
Computers & Computer Peripherals
Technical Specifications
Connector A
USB Type A Receptacle
Cable Length - Metric
500mm
Cable Length - Imperial
19.7"
Jacket Colour
-
Product Range
-
Connector to Connector
Type A Plug to Type A Receptacle
Connector B
USB Type A Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038707