Print Page
2.555 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.640 |
10+ | €1.440 |
100+ | €1.250 |
250+ | €1.230 |
500+ | €1.200 |
Price for:Each
Minimum: 1
Multiple: 1
€1.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 67 000 3476
Order Code2084553
Product RangeD Sub
Technical Datasheet
For Use WithStandard D Sub Connectors
Contact GenderSocket
Contact MaterialNickel
Contact PlatingGold Plated Contacts
Wire Size AWG Max18AWG
Wire Size AWG Min22AWG
Contact Termination TypeCrimp
Product RangeD Sub
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 09 67 000 3476 is a D-sub Turned Receptacle Crimp Contact for D-sub connectors. 0.33 to 0.82mm² wire cross sectional area and PL1 performance level.
Applications
Industrial
Technical Specifications
For Use With
Standard D Sub Connectors
Contact Material
Nickel
Wire Size AWG Max
18AWG
Contact Termination Type
Crimp
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
22AWG
Product Range
D Sub
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000221